Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0633-0-15-15-15-27-10-0
Order Code3014624
Product Range0633 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0633-0-15-15-15-27-10-0
Order Code3014624
Product Range0633 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.19mm
Terminal PlatingGold
Overall Length2.54mm
Length - Below Flange1.9mm
Product Range0633 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
1.9mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
1.19mm
Overall Length
2.54mm
Product Range
0633 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025