Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No3305-0-15-15-47-27-10-0
Order Code3760720
Product Range3305 Series
Technical Datasheet
953 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.575 |
10+ | €0.537 |
25+ | €0.483 |
50+ | €0.428 |
100+ | €0.410 |
250+ | €0.374 |
500+ | €0.356 |
1000+ | €0.295 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3305-0-15-15-47-27-10-0
Order Code3760720
Product Range3305 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Connector TypePCB Socket
Pitch Spacing-
Product Range3305 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
1Contacts
Connector Type
PCB Socket
Product Range
3305 Series
Contact Material
Beryllium Copper
Connector Type
PCB Socket
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability