Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204434
Order Code3605388
Product RangeYA80 Super Series
Also Known As204434
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €320.790 |
Price for:Each
Minimum: 1
Multiple: 1
€320.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204434
Order Code3605388
Product RangeYA80 Super Series
Also Known As204434
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)120dBA
IP / NEMA RatingIP65
Product RangeYA80 Super Series
Resonant Frequency-
Current Consumption74mA
External Depth153mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
153mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dBA
Product Range
YA80 Super Series
Current Consumption
74mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001