Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No155321-0001
Order Code2677922
Product Range155321 Series
Also Known AsGTIN UPC EAN: 889056460330
Technical Datasheet
171 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.480 |
| 50+ | €10.130 |
| 100+ | €9.780 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€10.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155321-0001
Order Code2677922
Product Range155321 Series
Also Known AsGTIN UPC EAN: 889056460330
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)656.17ft
Reel Length (Metric)-
Jacket ColourOrange
No. of Max Strands x Strand Size81 x 0.15mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter9mm
Voltage Rating1kV
Product Range155321 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: not yet qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
656.17ft
Jacket Colour
Orange
Conductor Material
Copper
External Diameter
9mm
Product Range
155321 Series
No. of Cores
4Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
81 x 0.15mm
Jacket Material
WSOR
Voltage Rating
1kV
SVHC
No SVHC (25-Jun-2025)
Alternatives for 155321-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134