Print Page
1200945017
Sensor Cable, 90° M23 Receptacle, Free End, 19 Positions, 20 m, 65.6 ft, Brad 120094 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200945017
Order Code4248684
Product RangeBrad 120094 Series
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €284.210 |
| 3+ | €270.230 |
Price for:Each
Minimum: 1
Multiple: 1
€284.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200945017
Order Code4248684
Product RangeBrad 120094 Series
Connector Type A90° M23 Receptacle
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeBrad 120094 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
90° M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
65.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
Brad 120094 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001