Print Page
203390-0363-TR500
Stacking Board Connector, Quad-Row 203390 Series, 36 Contacts, Plug, 0.175 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No203390-0363-TR500
Order Code4687827
Product RangeQuad-Row 203390 Series
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No203390-0363-TR500
Order Code4687827
Product RangeQuad-Row 203390 Series
Product RangeQuad-Row 203390 Series
No. of Contacts36Contacts
Pitch Spacing0.175mm
Contact Termination TypeSurface Mount Straight
No. of Rows4Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Quad-Row 203390 Series
Gender
Plug
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
36Contacts
Pitch Spacing
0.175mm
No. of Rows
4Rows
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001