Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.580 | 
| 5+ | €4.300 | 
| 10+ | €4.010 | 
| 50+ | €3.730 | 
| 100+ | €3.710 | 
| 250+ | €3.680 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207901-0100.
Order Code2983393
Product Range207901
Also Known AsGTIN UPC EAN: 0191130043040
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.4dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range207901
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Polarisation Linear
- Radiation Pattern Omnidirectional
- Adhesive mounting
- Frequency: 600MHz to 960MHz (Band 1), 1500MHz to 3000MHz (Band 2), 3000MHz to 6000MHz 9Band 3)
- Peak Gain: 2.6dBi @ 600MHz, 4.9dBi @ 1500MHz, 5.4dBi @ 3 GHz
- Cable length: 100.00mm
- Dimensions: 147x25x0.16mm
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
5.4dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
207901
Technical Docs (1)
Alternatives for 207901-0100.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004252