Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42815-0012
Order Code2358036
Product RangeMini-Fit Sr. 42815
Also Known AsGTIN UPC EAN: 800756101095
Technical Datasheet
7,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.899 |
7500+ | €0.854 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,247.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42815-0012
Order Code2358036
Product RangeMini-Fit Sr. 42815
Also Known AsGTIN UPC EAN: 800756101095
Technical Datasheet
Product RangeMini-Fit Sr. 42815
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 42815-0012 is a Mini-Fit Sr.™ female crimp terminal with gold-plated copper alloy contacts, for 12 to 10AWG wire. This 42815 series terminal can be used with 42816, 43914 series Mini-Fit Sr.™ receptacle housing, suitable for power application.
- Current rating per contact is 50A
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42815
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5