1,200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.785 |
10+ | €0.614 |
50+ | €0.506 |
100+ | €0.454 |
500+ | €0.415 |
1000+ | €0.407 |
Product Information
Product Overview
The CLIK-Mate 502386 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
CLIK-Mate 502386
Tin Plated Contacts
1.25mm
6Contacts
Surface Mount Right Angle
Copper Alloy
No SVHC (21-Jan-2025)
Alternatives for 502386-0670
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate