You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
52207-1233
FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52207-1233
- Order Code:
- 2361293
- Product Range
- Easy-On 52207
- Also Known As:
- GTIN UPC EAN: 887191276502
- Technical Datasheet:
- 52207-1233 Datasheet
Product Range Selector (Easy-On 52207)
See all from this product rangeProduct Overview
- PCB retention
- Polarized to PCB
- Maximum current per contact is 1A
- Maximum voltage range from 125V
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 12Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52207
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
3,710 In stock Need more?
669 in stock for next day delivery (Liege stock) :Order before 6pm (for re-reeled items 5:30pm) Mon-Fri (excluding National Holidays)
3,041 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 5:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/29/23
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | €1.61 | |
25+ | €1.37 | |
75+ | €1.26 | |
200+ | €1.14 | |
500+ | €1.12 |
Pricing is unavailable. Please contact customer services.