Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0801.
Order Code2115088
Product RangeiPass 74546 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0801.
Order Code2115088
Product RangeiPass 74546 Series
Technical Datasheet
Connector Type APCI Express x8 68 Position Plug
Connector Type BPCI Express x8 68 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeiPass 74546 Series
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Technical Specifications
Connector Type A
PCI Express x8 68 Position Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Connector Type B
PCI Express x8 68 Position Plug
Cable Length - Metric
1m
Product Range
iPass 74546 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide))
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296541