Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89762-1323
Order Code2409827
Product Range89762 Series
Also Known AsGTIN UPC EAN: 887191507392
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1323
Order Code2409827
Product Range89762 Series
Also Known AsGTIN UPC EAN: 887191507392
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Connector Type A2.92mm Straight Plug
Coaxial Cable TypeTemp-Flex 086-2201
Connector Type B2.92mm Straight Plug
Impedance50ohm
Cable Length - Imperial15"
Cable Length - Metric381mm
Jacket ColourBlue
Product Range89762 Series
Product Overview
The 89762-1323 is a 15-inch Temp-Flex 086-2201 ultra-low-loss RF Coaxial Cable Assembly with 2.92mm straight plug to 2.92mm straight plug connection.
- 1.4 maximum to 40GHz voltage standing wave ratio (VSWR)
- 2dB insertion loss
- 50 ±1Ω impedance provides consistent electrical performance
- Dual shielded using helically wrapped foil covered by a braided shield
- Proprietary air-dielectric ultra-low-loss connector-to-cable termination expertise
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
Temp-Flex 086-2201
Impedance
50ohm
Cable Length - Metric
381mm
Product Range
89762 Series
Connector Type A
2.92mm Straight Plug
Connector Type B
2.92mm Straight Plug
Cable Length - Imperial
15"
Jacket Colour
Blue
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019744