Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6919-S-00A
Order Code3523911
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.620 |
Price for:Each
Minimum: 1
Multiple: 1
€22.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6919-S-00A
Order Code3523911
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP6919
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsEval Board MP6919
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Evaluation board for MP6919 CCM/DCM flyback ideal diode with Integrated 100V/13mohm MOSFET
- High efficiency synchronous rectification EV board
- Integrated 100V/13mohm MOSFET
- Wide output range down to 0V
- No need for auxiliary winding for high-side or low-side rectification
- Ringing detection prevents false turn-on during DCM operations
- Compatible with Energy Star
- Supports DCM, CCM and quasi-resonant operations
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP6919
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP6919
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001