Print Page
TMR1302T
SENSOR, OMNIPOLAR SWITCH, 5.5V, TO-92S-3
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR1302T
Order Code2887390
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetic Field Min-
Magnetic Field Max-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageTO-92S
Sensor Case StyleTO-92S
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetic Field Max
-
Supply Voltage Max
5.5V
Sensor Case Style
TO-92S
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Magnetic Field Min
-
Supply Voltage Min
1.8V
Sensor Case / Package
TO-92S
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability