Print Page
TMR1303S
TMR OMNIPOLAR SWITCH, -40 TO 125DEG C
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR1303S
Order Code3585412
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetic Field Min-
Magnetic Field Max-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetic Field Max
-
Supply Voltage Max
5.5V
Sensor Case Style
SOT-23
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Magnetic Field Min
-
Supply Voltage Min
1.8V
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000341
Product traceability