Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-56DEG-NC
Order Code3492929
Product RangeMP-23EN
Technical Datasheet
127 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.530 |
| 10+ | €19.690 |
| 25+ | €18.130 |
| 75+ | €16.810 |
Price for:Each
Minimum: 1
Multiple: 1
€21.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-56DEG-NC
Order Code3492929
Product RangeMP-23EN
Technical Datasheet
Switching Temperature56°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product RangeMP-23EN
SVHCTo Be Advised
Product Overview
The MP-23EN-56DEG-NC from Multicomp Pro is a normally closed flanged thermostat switch, with a switching temperature of 56?C.
Technical Specifications
Switching Temperature
56°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP-23EN
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007