Print Page
Image is for illustrative purposes only. Please refer to product description.
4,220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €0.867 |
50+ | €0.603 |
100+ | €0.501 |
200+ | €0.439 |
540+ | €0.391 |
2700+ | €0.330 |
5400+ | €0.284 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 25X12X15
Order Code9640401
Technical Datasheet
Outer Diameter25mm
Product Length12mm
Inner Diameter15mm
Frequency Min-
Frequency Max-
Impedance85ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
33RI 25X12X15 ferrite core is a cylindrical magnetic component designed for efficient signal filtering and impedance matching. With an impedance of 85ohm, it features a length of 12 mm, an inner diameter of 15 mm, and an outer diameter of 25 mm. This ferrite core is ideal for use in various electronic applications, including power supplies and RF circuits, where it helps to reduce electromagnetic interference and enhance overall performance. Its durable construction ensures reliable operation, making it a valuable addition to your electronic projects.
- Impedance 85ohm
- Product length is 12mm
- Outer diameter is 25mm
- Inner diameter is 15mm
Technical Specifications
Outer Diameter
25mm
Inner Diameter
15mm
Frequency Max
-
Product Range
-
Product Length
12mm
Frequency Min
-
Impedance
85ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02