Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.570 |
Price for:Each
Minimum: 1
Multiple: 1
€48.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982
Order Code4245099
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric312mm
Impedance8ohm
Power Rating Nom350W
Resonant Frequency36.23Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.283"
Product Dimensions313mm x 160mm
Frequency Response Min30Hz
Frequency Range50Hz to 3kHz
Frequency Response Max3.2kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric140mm
External Depth - Imperial5.512"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal in ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 3KHz (-3dB)
- Power handling capacity is 350W, sensitivity (1W/M) is 92dB (+-3dB)
- Voice coil diameter is 2.5inch
- Resonance frequency is 55.8Hz, DC resistance is 6.3ohm
- Coating paper cone, specially treated cloth surround
- Aluminum die-cast basket, 60oz magnet
- Diamond cut aluminum die-cast basket, high temperature resistance voice coil
- 8.5mm voice coil over hang
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
36.23Hz
Speaker Shape
Round
Product Dimensions
313mm x 160mm
Frequency Range
50Hz to 3kHz
Temperature Grade
High Temperature
Product Range
-
External Depth - Metric
140mm
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
312mm
Power Rating Nom
350W
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.283"
Frequency Response Min
30Hz
Frequency Response Max
3.2kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.512"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.896696