Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF0094 BLACK 50M
Order Code1717989
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size-
External Diameter6.8mm
Product Range-
Product Overview
The CF0094 BLACK 50M is a Coaxial Cable with solid bare copper conductor and foam PE dielectric. This coaxial cable comes with a PVC sheath, copper foil (100% coverage) and PACW braid shield (55% coverage). It is suitable for CATV/MATV, broadband, HDTV and satellite broadcasting transmission use.
- CPR: Not Yet Qualified
- 25Ω/km Nominal DC resistance (DCR)
- 55 ±2pF/m Nominal capacitance
- 2000VAC/1 minute Voltage test (core to shielding)
- 81 to 87% Nominal velocity of propagation
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.8mm
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6