Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001045
Order Code2517744
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001045
Order Code2517744
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Connector Type ARP-SMA Bulkhead Jack
Connector Type BRP-SMA Straight Plug
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourGrey
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MC001045 is a 100mm RF Coaxial Cable Assembly, with RP-SMA Bulkhead Jack to RP-SMA Straight Plug. It features a 1.32mm double-screened cable that helps address PCB-noise pick-up problems in RF cables. Utilizing 1.37mm low-loss cable.
- 1.32mm double-screened micro-coax cable - Addresses RF cable PCB-noise pick-up problems
- Reverse Polarity SMA (RPSMA) Bulkhead Antenna Connector
- Reverse Polarity SMA (RPSMA) Plug to your electronics
- Impedance: 50 R
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
- Insertion loss: -1dB max.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Connector Type B
RP-SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector Type A
RP-SMA Bulkhead Jack
Coaxial Cable Type
1.32mm
Cable Length - Imperial
3.9"
Jacket Colour
Grey
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01