Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002008
Order Code2805469
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume200ml
Weight-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MC002008 is a product designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. MC002008 is non-flammable, invertible version (may be used at any angle), which allows cleaning/maintenance of fixed/intricate equipment or items. Contains an inert propellant with very low GWP. • Gas Duster • Maybe used at any angle • low GWP • Non-Flammable
- Gas Duster
- May be used at any angle
- low GWP
- Non-Flammable
Technical Specifications
Product Range
-
Volume
200ml
SVHC
No SVHC (07-Jul-2017)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318
UN Hazard Code:1950