Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.590 |
10+ | €22.820 |
Price for:Each
Minimum: 1
Multiple: 1
€25.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002426
Order Code2846056
Technical Datasheet
Limit Switch ActuatorAdjustable Rod Lever
Contact Configuration-
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max5.88N
Product Range-
Contact Current DC Max400mA
Contact Voltage DC Max125V
Technical Specifications
Limit Switch Actuator
Adjustable Rod Lever
Contact Current AC Max
5A
Operating Force Max
5.88N
Contact Current DC Max
400mA
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.910375