Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.153 |
5000+ | €0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€153.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011399
Order Code3020737
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range-
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011399 is a 2016-style SMD PPTC resettable fuse rated for 60V DC. It supports a holding current of 750mA and trips at approximately 1.5A within 0.5seconds. It resets automatically after fault clearance, making it an efficient, compact protection solution for telecom, battery systems, and industrial electronics.
- UL approved
- Auto-resettable after over-current events, ensures continuous circuit protection
- 750mA hold / 1.5A trip (~0.5s), balances operational current and swift fault response
- Surge withstand up to 100A, guards against transient spikes
- Compact 2016 (5.0×4.0mm) SMD footprint, ideal for space-constrained, high-density PCBs
- Operates from –40°C to +85°C, reliable across broad environmental conditions
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
750mA
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011399
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability