Print Page
Image is for illustrative purposes only. Please refer to product description.
2,567 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.142 |
50+ | €0.114 |
250+ | €0.0984 |
500+ | €0.0899 |
1500+ | €0.0831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011406
Order Code3020687
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011406 is an ultra-compact SMD PPTC resettable fuse in the 1206 (3216 metric) package. Rated for 60V DC, it holds 50mA and trips at 150mA within approximately 1.5seconds. Once the fault clears, it resets automatically, providing space-saving yet effective overcurrent protection for miniature electronic and telecom circuits.
- UL approved
- Auto‑resettable after overcurrent events, no fuse replacement required
- 50mA hold / 150mA trip (~1.5s), precise protection in low-current applications
- Surge tolerance up to 100A, resistant to transient spikes
- Tiny 1206 SMD form factor (3 × 1.5mm), ideal for high-density PCB layouts
- Operating range –40°C to +85°C, suitable for diverse environmental conditions
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011406
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001