Print Page
Image is for illustrative purposes only. Please refer to product description.
2,788 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.144 |
| 50+ | €0.112 |
| 250+ | €0.0938 |
| 500+ | €0.0852 |
| 1500+ | €0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011409
Order Code3020690
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating48VDC
Holding Current160mA
Trip Current450mA
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011409 is a compact 1206 SMD PPTC resettable fuse rated at 48V DC. It holds 160mA during normal operation and trips at 450mA within approximately 0.3 seconds. Once the overcurrent fault clears, it resets automatically by offering precise, maintenance-free protection for low-current circuits in telecom, battery, and portable electronic devices.
- UL approved
- Auto-resettable protection
- 160mA hold / 450mA trip (~0.3s)
- Withstands surge currents up to 100A
- Compact 1206 SMD format
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
450mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
160mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011409
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001