Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC302332M100B20C7B
Order Code2067169
Technical Datasheet
Capacitance3300pF
Voltage(DC)3kV
Capacitance Tolerance 20%
Dielectric CharacteristicZ5U
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product Range-
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
20%
Lead Spacing
7.5mm
Product Range
-
Operating Temperature Max
85°C
Voltage(DC)
3kV
Dielectric Characteristic
Z5U
Capacitor Terminals
PC Pin
Operating Temperature Min
10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000922