Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-01708NC-S
Order Code1639721
Product RangeMCPE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-01708NC-S
Order Code1639721
Product RangeMCPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating10.3W
No. of Stages1 Stage
Cooling Power Pc10.3W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max2.1VDC
Length15mm
Width15mm
Depth3.4mm
Temperature Difference Max70°C
Product RangeMCPE
Internal Resistance0.2ohm
Lead WiresUL-Style 1569, Unstripped
SVHCTo Be Advised
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
15mm
Depth
3.4mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Power Rating
10.3W
Cooling Power Pc
10.3W
Voltage Max @ Diff Temperature Max
2.1VDC
Width
15mm
Temperature Difference Max
70°C
Internal Resistance
0.2ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525