Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.340 |
5+ | €41.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€43.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI RG59
Order Code3407399
Technical Datasheet
Coaxial Cable TypeRG59 Mini
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size-
External Diameter3.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MINI RG59 is a high-performance coaxial cable engineered for reliable video and data signal transmission with a nominal impedance of 75ohm and an extended length of 328ft (100m), this RG59 mini cable is ideal for CCTV, security systems, and other professional video applications where minimal signal loss and robust performance are essential.
- 75ohm impedance: ensures optimal signal quality and minimal interference
- 328ft (100m) length: provides extensive coverage for long-distance installations
- High-quality construction: designed for durability and reliable signal integrity
- Versatile application: perfect for CCTV, security systems, and professional video setups
- Robust performance: maintains consistent transmission in various installation environments
Technical Specifications
Coaxial Cable Type
RG59 Mini
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
3.6mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8