Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.540 |
50+ | €2.360 |
150+ | €2.160 |
Product Information
Product Overview
MP-110R2N-NBBQ black rocker switch is commonly used to control the on/off function of electrical circuits. It is non-illuminated and come with SPST configuration and IP68 protection. It provides a convenient and reliable means of controlling electrical circuits in a wide range of devices and equipment with It's simple yet effective design, intuitive operation, and versatility. This makes the product a popular choice for both residential and commercial applications.
- On-off, single pole, rocker switch
- 16(8)A 125/250V rating
- Dielectric voltage-withstand is 1,500VAC for 1minute
- Insulation resistance is DC 500V 100Mohm (minimum)
- Contact resistance is 20mohm initial (maximum)
Applications
Industrial, Automotive Systems, Automation & Process Control, Electrical
Contents
x1 Rocker switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
On-Off
Non Illuminated
Black
16A
-
-
20mm
No SVHC (25-Jun-2025)
SPST-NO
Panel Mount
MP Rocker Switches SPST
250V
-
-
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate