Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7809T-500R3
Order Code4254278
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
Product Range-
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min12V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
The MP-K78T-500R3 series are high efficiency switching regulators. The converters feature high efficiency, low loss, and short circuit protection in a compact SMD package. These products are widely used in applications such as industrial control, instrumentation, and electric power.
- High efficiency up to 95%
- No-load Input current as low as 0.2mA
- Operating ambient temperature range from -40°C to +85°C
- Output short-circuits protection
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
-
Input Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability