Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €5.130 |
Price for:Each
Minimum: 20
Multiple: 20
€102.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR8515
Order Code4562609
Technical Datasheet
Driver Type-
Impedance9.2ohm
Power Rating Nom15W
Resonant Frequency200Hz
Sound Pressure Level (SPL)-
Speaker ShapeOval with Rectangular Frame
Product Dimensions80mm x 50mm
Frequency Range210Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
15W
Sound Pressure Level (SPL)
-
Product Dimensions
80mm x 50mm
Temperature Grade
-
Product Range
-
Impedance
9.2ohm
Resonant Frequency
200Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
210Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536