Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005025
Order Code3573188
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005025
Order Code3573188
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Cream / Lotion TypeAlcohol Hand Gel Sanitiser
Dispensing MethodPump Bottle
Volume1l
Weight-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
A ready-to-use BS-EN certified, cosmetic grade alcohol based hand cleaner & sanitiser. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- A blend of high quality cosmetic grade alcohol
- 70% ethanol by volume
- BS-EN conformities for proven bug killing capabilities
- Contains emollient and skin conditioner
- Better quality alcohol gives improved skin feel after use
- Does not dry out hands like isopropanol based sanitisers
- Can be used in food preparation and healthcare applications
- Quick drying
Technical Specifications
Cream / Lotion Type
Alcohol Hand Gel Sanitiser
Volume
1l
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Dispensing Method
Pump Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05
UN Hazard Code:1170