Print Page
Image is for illustrative purposes only. Please refer to product description.
28,520 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.250 |
50+ | €0.213 |
250+ | €0.167 |
1000+ | €0.136 |
2000+ | €0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006842
Order Code3648342
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ640nm
Luminous Intensity32mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
MP006842 is a high-performance red LED in an 0805 SMD package, designed for compact, space-saving applications. Operating at 20mA and with a forward voltage of 1.9V, it delivers vibrant red light at a peak wavelength of 640nm. This LED offers excellent brightness and efficiency, making it ideal for use in indicator lights, displays, and backlighting applications. Its 0805 size (2012 metric) allows for easy integration into modern electronic circuits, providing reliable illumination in a wide range of consumer, automotive, and industrial devices.
- LED case size 0805 [2012 Metric]
- Forward current If of 20mA
- Forward voltage of 1.9V
- Typical wavelength is 640nm
- Luminous intensity of 32mcd
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.9V
Luminous Intensity
32mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001