Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007332
Order Code3754408
Product RangeTool Box
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007332
Order Code3754408
Product RangeTool Box
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height195mm
External Width394mm
External Depth215mm
Product RangeTool Box
SVHCNo SVHC (27-Jun-2024)
Product Overview
16” Tool Box with 1 Removable Tray and 2 Lid Compartments, 394mm x 215mm x 195mm
- Customization: Screen Printing, Resin Label
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Injection Molding
- Pcs per Outer Carton: 8
- Weight: 795 g
- Weight of the Full Outer Carton: 8.7 Kg
Applications
Instrumentation, Mechanical, Utilities
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
394mm
Product Range
Tool Box
External Height
195mm
External Depth
215mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8