Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010993
Order Code4128812
Product RangeMulticomp Pro CE Labels
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €37.120 |
5+ | €33.890 |
10+ | €31.820 |
20+ | €28.350 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
€37.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010993
Order Code4128812
Product RangeMulticomp Pro CE Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width30mm
Label Diameter-
Label MaterialPolypropylene
Label LegendCE
Label ColourBlack on White
Pack Quantity480
Product RangeMulticomp Pro CE Labels
Product Overview
Letters CE mean that the manufacturer or importer affirms the good's conformity with European health, safety, and environmental protection standards. It is not a quality indicator or a certification mark
- Material: White Polypropylene
- Adhesive: Permanent
- Size: 30mm × 20mm
- Colour Detail: Black
- Supplied as: Sheet(s)
Applications
Equipment Marking, Industrial & Manufacturing, Labeling & Identification, Quality Control
Contents
30 Labels per Sheet / 16 Sheets per Pack - 480 Labels in Total per Pack
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Polypropylene
Label Colour
Black on White
Product Range
Multicomp Pro CE Labels
Label Height
20mm
Label Diameter
-
Label Legend
CE
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27