Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740247
Order Code3265163
Product Range100W Soldering Iron Tips
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740247
Order Code3265163
Product Range100W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleTweezer
Product Range100W Soldering Iron Tips
Product Overview
- Tweezer head soldering iron tip with integrated heater
- For use with MP740073 100W tweezer type soldering iron
- 1.3mm tip dia
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
Multicomp MP740073 100W Tweezer Type Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Tweezer
Product Range
100W Soldering Iron Tips
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0386