Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
25+ | €0.977 |
50+ | €0.926 |
100+ | €0.880 |
250+ | €0.818 |
500+ | €0.782 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKPI-G1410B
Order Code4733084
Technical Datasheet
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency4.3kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range1.5VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
4.3kHz
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
1.5VDC to 16VDC
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPKPI-G1410B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016