Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.570 |
25+ | €0.538 |
50+ | €0.509 |
100+ | €0.484 |
250+ | €0.450 |
500+ | €0.431 |
Price for:Each
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKPT-G1210-3916
Order Code4733076
Technical Datasheet
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency0
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance7.5nF
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V to 30V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
0
Drive Circuit
Internal
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Through Hole
Capacitance
7.5nF
IP Rating
-
Operating Voltage Range
3V to 30V
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPKPT-G1210-3916
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015