Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000613
Order Code2313082
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge-
Conductor Area CSA0.36mm²
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPE
Conductor MaterialTinned Copper
No. of Max Strands x Strand SizeSolid
External Diameter2.6mm
Product Range-
SVHCTo Be Advised
Alternatives for PP000613
1 Product Found
Product Overview
The PP000613 is a 100m RG179 Coaxial Cable with tinned copper conductor, black PE jacket with 0.25mm thickness and 2.6mm diameter, 30V rated voltage.
- CPR: Not Yet Qualified
- 75Ω Impedance
- 54pF/m Capacitance
- 80°C Rated temperature
- Less Than 186Ω/km at 20°C Maximum conductor DC resistance
- Greater Than 100MΩ/km at Minimum insulation DC resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Signal Processing
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
0.36mm²
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
2.6mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.143959