Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213
Order Code3407392
Product RangeMulticomp Pro RG213 Cables
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €259.930 |
5+ | €238.700 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€259.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213
Order Code3407392
Product RangeMulticomp Pro RG213 Cables
Technical Datasheet
Coaxial Cable TypeRG213B
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.75mm
External Diameter10.3mm
Product RangeMulticomp Pro RG213 Cables
SVHCNo SVHC (23-Jan-2024)
Product Overview
RG213 are coaxial cables used for high-frequency signal transmissions. Both of these coax cables are designed for use in telecommunications, radio communications, broadcast, and computer applications.
- mpedance: 50Ω ±2Ω
- Capacitance: 101pF/m
- Velocity of Propagation: 66%
- Max. Operating Frequency: 1GHz
- Max. Operating Voltage: 3700 rms
- Corona Extinction Voltage: 5000Vrms
- Voltage Withstand: 10000Vrms
- Spark Test: 5000Vrms
- Operating Temp. Range: -40°C to +85°C
Applications
Telecommunications, Datacom, RF Communications, Imaging, Video & Vision, Signalling
Technical Specifications
Coaxial Cable Type
RG213B
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.3mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.75mm
Product Range
Multicomp Pro RG213 Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15