Print Page
Image is for illustrative purposes only. Please refer to product description.
4,851 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.590 |
| 10+ | €0.462 |
| 25+ | €0.410 |
| 50+ | €0.382 |
| 100+ | €0.355 |
Price for:Each
Minimum: 5
Multiple: 5
€2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2206SA-10-46
Order Code1577767
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2206SA-10-46 is a 10-way 1-row 1.27mm PCB Socket with gold plated brass contacts and black high temperature plastic body insulation. This Socket is having board to board connection and through hole vertical solder termination.
- 1A, 50V Rated
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
1.27mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1Rows
No. of Contacts
10Contacts
Contact Termination Type
Through Hole
Technical Docs (1)
Alternatives for 2206SA-10-46
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034