Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.330 |
| 25+ | €0.919 |
| 75+ | €0.809 |
| 150+ | €0.755 |
| 500+ | €0.702 |
| 1000+ | €0.661 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR1833
Order Code2060986
Technical Datasheet
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BDC Power - 2.5mm
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The JR1833 is a 2.1mm DC Plug to 2.5mm DC Plug Adaptor with nickel plated copper tube and a POM insulator. This plug has a PVC cover and nickel plated copper boot.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
DC Power - 2.5mm
Convert To Gender
Plug
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391