Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002232
Order Code2854866
Technical Datasheet
Dispensing MethodTube
Volume-
Weight100g
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
MC002232 is a non-curing paste, designed for use as a thermal interface material. It is recommended where the efficient and reliable thermal coupling of electronic components or heat dissipation between any surfaces are required. MC002232 is a non-silicone paste, suitable for applications where silicones are prohibited.
- Heat Sink Compound
- Non-Silicone
- Thermal Conductivity 0.65W/m.K
Technical Specifications
Dispensing Method
Tube
Weight
100g
SVHC
No SVHC (15-Jan-2018)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221
UN Hazard Code:3082