Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508003
Order Code1360239
Product RangeMC101 5080
Technical Datasheet
461 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.450 |
| 50+ | €1.180 |
| 100+ | €0.996 |
| 200+ | €0.936 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC101 508003
Order Code1360239
Product RangeMC101 5080
Technical Datasheet
Product RangeMC101 5080
No. of Contacts3Contacts
Pitch Spacing5.08mm
Contact Termination TypeScrew
No. of Rows1 Row
No. of Rows1Rows
Connector MountingScrew Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC101 508003 is a 3-position 1-row right-angle Locking Plug with tin-plated phosphor bronze contacts and polyamide 6.6 housing. This terminal block plug comes with free hanging nickel-plated brass cage clamp termination.
- 300VAC Rated voltage
- 16A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MC101 5080
Gender
Plug
Contact Termination Type
Screw
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
No. of Rows
1 Row
Connector Mounting
Screw Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00633