Print Page
Image is for illustrative purposes only. Please refer to product description.
668 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.654 |
20+ | €0.505 |
75+ | €0.417 |
250+ | €0.378 |
1000+ | €0.342 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33293
Order Code1710639
Technical Datasheet
Fixing TypeClip
External Length37.08mm
External Width3.99mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC33293 is a Clip for use with MC33285, MC33286, MC33287, MC33288, MC33289, MC33290, MC33291 and MC33292 heat-sinks.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Clip
External Length
37.08mm
Product Range
-
For Use With
Heat Sinks (MC33285, MC33286, MC33287, MC33288, MC33289, MC33290, MC33291, MC33292)
External Width
3.99mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708