Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
10+ | €2.890 |
50+ | €2.690 |
150+ | €2.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21177
Order Code2543086
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Contact Current Max15A
Product Range-
Contact Voltage AC Nom125V
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.5mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC21177 is a single-pole single-throw (SPST) lighted Rocker Switch with silver-plated copper alloy contacts/terminals and UL94V-0 flammability-rated black nylon 6/6 housing. This panel mount switch comes with red polycarbonate actuator, nickel-plated brass bushing and tin-plated brass support.
- 30mR Maximum contact resistance
- 1000MR at 500VDC Minimum insulation resistance
- 1000VRMS Dielectric strength
- 10000 cycles Operating life
- -30 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Illumination
Illuminated
Actuator / Cap Colour
Red
Product Range
-
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
28.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (14-Jun-2023)
Switch Operation
On-Off
Switch Mounting
Panel Mount
Contact Current Max
15A
Contact Voltage AC Nom
125V
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Solder Lug
Technical Docs (1)
Alternatives for SPC21177
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007712