Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473C
Order Code2411486
Product Range8200 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473C
Order Code2411486
Product Range8200 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
DC Resistance Max1.69ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
8200 Series
DC Resistance Max
1.69ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326