Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No29153C
Order Code3760542
Product Range2900 Series
Technical Datasheet
294 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.460 |
50+ | €0.459 |
100+ | €0.458 |
250+ | €0.457 |
500+ | €0.456 |
1000+ | €0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No29153C
Order Code3760542
Product Range2900 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2900 Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance-
Product Length7.2mm
Product Width7.2mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
2900 Series
DC Resistance Max
0.065ohm
Product Length
7.2mm
Product Height
4mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007