Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDE1E3KX332MA5B
Order Code3532008
Product RangeDE1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDE1E3KX332MA5B
Order Code3532008
Product RangeDE1 Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)-
Capacitance Tolerance± 20%
Dielectric CharacteristicE
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product RangeDE1 Series
Operating Temperature Min-25°C
PackagingCut Tape
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
DE1 Series
Packaging
Cut Tape
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
-
Dielectric Characteristic
E
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002