Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDVE1040-H-1R5M=P3
Order Code3353492
Product RangeFDVE1040 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDVE1040-H-1R5M=P3
Order Code3353492
Product RangeFDVE1040 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)13.7A
Product RangeFDVE1040 Series
Power Inductor Case11.2mm x 10mm x 4mm
DC Resistance Max0.0046ohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
FDVE1040 Series
DC Resistance Max
0.0046ohm
Product Length
11.2mm
Product Height
4mm
RMS Current (Irms)
14.6A
Saturation Current (Isat)
13.7A
Power Inductor Case
11.2mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00235